Print Page
Image is for illustrative purposes only. Please refer to product description.
14,370 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč13.267 |
100+ | Kč9.756 |
250+ | Kč8.979 |
500+ | Kč8.728 |
1000+ | Kč8.452 |
2500+ | Kč7.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč132.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2479774-1
Order Code4409871
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6 Position
Connector MountingSurface Mount Right Angle
IP Rating-
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount Right Angle
Product Range
-
Contact Plating
Gold Flash Plated Contacts
USB Standard
-
No. of Positions
6 Position
IP Rating
-
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability