Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No42574-3
Order Code4534671
Product RangePIDG 53 Series
Technical Datasheet
141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč356.136 |
10+ | Kč333.313 |
25+ | Kč290.426 |
100+ | Kč286.915 |
250+ | Kč237.257 |
500+ | Kč232.492 |
Price for:Each
Minimum: 1
Multiple: 1
Kč356.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No42574-3
Order Code4534671
Product RangePIDG 53 Series
Technical Datasheet
Product RangePIDG 53 Series
TerminationCrimp
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.3mm²
Pin Diameter1.42mm
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Overall Length17.65mm
Pin Length6.1mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PIDG 53 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
0.3mm²
Insulator Colour
Yellow
Terminal Material
Brass
Pin Length
6.1mm
Termination
Crimp
Wire Size AWG Max
22AWG
Pin Diameter
1.42mm
Insulator Material
Nylon (Polyamide)
Overall Length
17.65mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001