Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0111-28-9
Order Code2367719
Product RangeSpec 44 Series
Also Known As2820893008
Technical Datasheet
27 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,725.253 |
5+ | Kč1,648.759 |
10+ | Kč1,615.904 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč1,725.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No44A0111-28-9
Order Code2367719
Product RangeSpec 44 Series
Also Known As2820893008
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourWhite
Wire Gauge28AWG
Conductor Area CSA0.089mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max150°C
No. of Max Strands x Strand Size7 x 36AWG
Voltage Rating600VAC
Conductor MaterialTinned Copper
External Diameter0.76mm
Approval Specification-
Product RangeSpec 44 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 44A0111-28-9 is a 100m lightweight Hook-up Wire with tin coated copper conductor of 28AWG wire, white radiation cross-linked extruded polyvinylidene fluoride jacket of 0.36mm thickness, 600V rated voltage. Tested in accordance with the issue in effect of QP-D-004.
- CPR: Not Yet Qualified
- 225Ω/km at 20°C Maximum resistance
- 150°C Operating temperature
- Flexible
Applications
Communications & Networking
Technical Specifications
Jacket Material
PVDF
Wire Gauge
28AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
150°C
Voltage Rating
600VAC
External Diameter
0.76mm
Product Range
Spec 44 Series
Jacket Colour
White
Conductor Area CSA
0.089mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 36AWG
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143