Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-747904-5
Order Code2396163
Product RangeAMPLIMITE HD-20
Technical Datasheet
1,504 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč101.072 |
10+ | Kč76.494 |
100+ | Kč58.186 |
250+ | Kč53.671 |
500+ | Kč51.163 |
1000+ | Kč50.160 |
Price for:Each
Minimum: 1
Multiple: 1
Kč101.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5-747904-5
Order Code2396163
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
The 5-747904-5 is a 9-position straight solder D-sub Plug with 20-size pin type gold-plated phosphor bronze contacts, tin-plated steel shell and thermoplastic insert. The HD-20 series connector has grounding indents and mounting holes mating connector lock.
- 20AWG Wire size
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 5-747904-5
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004481