Print Page
Image is for illustrative purposes only. Please refer to product description.
83,744 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4.489 |
250+ | Kč2.292 |
750+ | Kč2.232 |
2000+ | Kč2.172 |
5000+ | Kč2.129 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč4.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No5-963716-1
Order Code3226723
Product RangeMQS
Product RangeMQS
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min-
For Use WithAMP MQS Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MQS
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP MQS Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001