Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | Kč13.744 |
100+ | Kč10.534 |
250+ | Kč9.430 |
500+ | Kč8.878 |
1000+ | Kč8.327 |
2500+ | Kč8.151 |
Product Information
Product Overview
The AMPLIMITE series industry's most extensive and versatile D-subminiature Connector. This connector has become the most popular type of input/output (I/O) connector in use today. Established and proven, it is rugged, easily used and has been widely adopted in standards for many applications. Standard AMPLIMITE connector come in two series, HD-20 and HD-22, each having five sizes related to the size of the shell. The shell sizes, numbering from one to five are identical for each series, while the number of positions differs. Depending on the size of the contacts, it is possible to have different numbers of contact cavities in a given shell size.
Applications
Industrial, Communications & Networking
Technical Specifications
AMPLIMITE
-
Lead (21-Jan-2025)
6.35mm
4-40
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate