Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1534798-8
Order Code4534739
Product RangeDUOPLUG 2.5, MARK II Series
Technical Datasheet
83 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | Kč24.779 |
50+ | Kč17.130 |
100+ | Kč16.352 |
250+ | Kč14.948 |
500+ | Kč13.844 |
1500+ | Kč12.565 |
Price for:Each
Minimum: 10
Multiple: 10
Kč247.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1534798-8
Order Code4534739
Product RangeDUOPLUG 2.5, MARK II Series
Technical Datasheet
Product RangeDUOPLUG 2.5, MARK II Series
No. of Contacts8Contacts
Pitch Spacing2.5mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingFree Hanging
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
DUOPLUG 2.5, MARK II Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Free Hanging
Contact Material
Copper Alloy
No. of Contacts
8Contacts
Pitch Spacing
2.5mm
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001