Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No805-0500
Order Code3280315
Product Range805 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,717.730 |
5+ | Kč3,562.558 |
10+ | Kč3,407.386 |
25+ | Kč3,358.767 |
50+ | Kč3,346.539 |
100+ | Kč3,334.021 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,717.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No805-0500
Order Code3280315
Product Range805 Series
Technical Datasheet
Sensor MountingAdhesive
Supply Voltage Max30VDC
Sensitivity (V/g)0.01V/g
No. of Axes1
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range805 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensor Mounting
Adhesive
Sensitivity (V/g)
0.01V/g
Operating Temperature Min
-40°C
Product Range
805 Series
Supply Voltage Max
30VDC
No. of Axes
1
Operating Temperature Max
100°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010603