Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No830M1-2000
Order Code3770936
Product Range830M1 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No830M1-2000
Order Code3770936
Product Range830M1 Series
Technical Datasheet
Sensing Range - Accelerometer± 2000g
Sensor MountingSMD
Sensitivity Typ0.63mV/g
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Sensitivity (V/g)0.00063V/g
No. of Axes3
Sensor Case / PackageLCC
No. of Pins12 Pin
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range830M1 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
± 2000g
Sensitivity Typ
0.63mV/g
Supply Voltage Max
5.5V
No. of Axes
3
No. of Pins
12 Pin
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Sensor Mounting
SMD
Supply Voltage Min
1.5V
Sensitivity (V/g)
0.00063V/g
Sensor Case / Package
LCC
Output Interface
-
Operating Temperature Max
125°C
Product Range
830M1 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003