Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč155.496 |
5+ | Kč138.191 |
10+ | Kč120.886 |
20+ | Kč118.378 |
50+ | Kč116.120 |
Product Information
Product Overview
The GEMINI A series Rocker Switch offers one and two poles with multi-circuit configurations, including momentary function, locking toggle to avoid unwanted switching as well as bat and flat toggles in different lengths. Terminals are epoxy sealed to prevent the entry of flux, solvent and other contaminants. It is available with solder lug, PC, wire wrap, vertical, bracketed and angle-mount PC terminal choices. It offers engineers many different combinations of toggle or rocker switches for their applications.
- Multiple actuator colours available
- G and Q contacts UL recognition
- AE meets IP67 requirements
Applications
Audio, Medical, Sensing & Instrumentation, Communications & Networking, Lighting, Industrial
Technical Specifications
On-On
Non Illuminated
Black
GEMINI A
250V
125V
28V
12.7mm
Solder Lug
SPDT
Panel Mount
5A
5A
28V
5A
15.9mm
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate