Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE0704
Order Code1123940
Product RangeAD
Also Known As1825057-6
505 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36.617 |
10+ | Kč27.588 |
25+ | Kč26.836 |
50+ | Kč26.083 |
100+ | Kč25.331 |
Price for:Each
Minimum: 1
Multiple: 1
Kč36.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoADE0704
Order Code1123940
Product RangeAD
Also Known As1825057-6
No. of Circuits7Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max100mA
Product RangeAD
Switch TypeDIP Unsealed
Product Overview
The ADE0704 is a 7-pole through-hole mount DIP Switch with SPST contact configuration and unsealed. It features black PPS base and cover, white PA6T actuator, copper alloy-gold flash over nickel fixed contact/terminal and copper alloy gold-plate flash nickel moving contact.
- 50mΩ Initial maximum contact resistance
- 1000MΩ Insulation resistance at 100VDC
- 1000 Cycles life expectancy
- 280000psi Contact pressure
- -30 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Circuits
7Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24VDC
Product Range
AD
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044