Print Page
Image is for illustrative purposes only. Please refer to product description.
1,358 In Stock
1,440 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč284.407 |
5+ | Kč260.080 |
10+ | Kč235.752 |
20+ | Kč218.698 |
50+ | Kč201.392 |
Price for:Each
Minimum: 1
Multiple: 1
Kč284.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoASE4204
Order Code1197659
Product RangeAS
Contact Configuration4PDT
Switch Operation-
Switch MountingThrough Hole
Product RangeAS
Contact Current Max300mA
Contact Voltage AC Max115V
Contact Voltage DC Max20V
OrientationVertical
Product Overview
ASE4204 is a ASE series slide switch. It is ideal for bifurcated double wipe contacts, also for telecom grade switching.
- 4PDT type, THT mounting
- Ag contact material
- 115VAC /28VDC operating voltage
- 0.3A contact current rating
- UL 94V-0 UL flammability rating
- Termination post and tail length is 4.06mm
- Dimension is 17.78mm length x 7.37mm width, 2.79mm actuator length
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
20V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
-
Product Range
AS
Contact Voltage AC Max
115V
Orientation
Vertical
Technical Docs (2)
Alternatives for ASE4204
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001797