Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MP99-NP1
Order Code3380746
Product Range369
Also Known AsYD369-MP99-NP10000
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,581.234 |
5+ | Kč2,419.468 |
10+ | Kč2,257.702 |
25+ | Kč2,188.732 |
50+ | Kč2,144.842 |
100+ | Kč2,101.202 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,581.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MP99-NP1
Order Code3380746
Product Range369
Also Known AsYD369-MP99-NP10000
Technical Datasheet
Product Range369
No. of Contacts9Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows3 Row
Connector MountingCable Mount
Contact PlatingGold
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
369
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
9Contacts
Pitch Spacing
2.54mm
No. of Rows
3 Row
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011381
Product traceability