Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2311-0000-0250-L
Order Code2717577
Product RangeFC23 Series
Technical Datasheet
33 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,349.253 |
3+ | Kč6,337.716 |
5+ | Kč6,331.195 |
10+ | Kč6,325.176 |
25+ | Kč6,185.982 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,349.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFC2311-0000-0250-L
Order Code2717577
Product RangeFC23 Series
Technical Datasheet
Load Cell TypeCompression
Weight Capacity250lbf
Excitation Voltage Min2VDC
Excitation Voltage Max10V
Sensor Output Type0mV to 100mV
Connection TypeCable
Linearity-
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFC23 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Cell Type
Compression
Excitation Voltage Min
2VDC
Sensor Output Type
0mV to 100mV
Linearity
-
Cable Length - Imperial
2ft
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Weight Capacity
250lbf
Excitation Voltage Max
10V
Connection Type
Cable
Cable Length - Metric
609.6mm
Operating Temperature Min
-40°C
Product Range
FC23 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536