Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,774.800 |
5+ | Kč6,802.950 |
10+ | Kč5,636.730 |
25+ | Kč5,053.620 |
50+ | Kč4,664.880 |
Product Information
Product Overview
FC2311-0000-0500-L is a compression load cell, high compression force sensor that creates new markets previously unrealizable due to cost and performance constraints. It offers normalized zero, span for interchangeability and is thermally compensated for changes in zero and span with respect to temperature. It incorporates MEAS proprietary Microfused™ technology which employs micromachined silicon piezoresistive strain gauges fused w/ high temperature glass to a high-performance stainless steel substrate. Microfused™ technology eliminates age sensitive organic epoxies used in traditional load cell designs providing excellent long-term span, zero stability. It measures direct force and is therefore not subject to lead-die fatigue failure common with competitive designs which use pressure capsule embedded within a silicone gel-filled cavity. Application includes batch weighing, robotics end-effectors, variable force control, load and compression sensing, assembly line force measurement.
- 20mV/V output, 2ft cable connection, ±1% of FS accuracy
- Standard production type, 0050Lbf force range
- High Level or mV, interchangeable
- Compact load button design, industry standard packaging
- Interchangeable, low noise, high reliability
- Low deflection, low off centre errors
- Fast response time, long cycle life expectancy, robust high over-range capability
- Supply voltage range from 4.5 to 5.5V (amplified) at (25°C)
- Isolation resistance (250VDC) is 50Mohm min (25°C)
- Operating temperature range from -40 to +85°C
Technical Specifications
Compression
5VDC
10VDC
20mV/V
-
2ft
85°C
No SVHC (21-Jan-2025)
500lbf
2VDC
20
Cable
609.6mm
-40°C
FC23 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate