Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPCO-033
Order Code3929821
Product RangeTS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPCO-033
Order Code3929821
Product RangeTS Series
Technical Datasheet
Product RangeTS Series
SVHCTo Be Advised
Alternatives for G-TPCO-033
1 Product Found
Product Overview
MEAS analogue infrared thermoplies, this unique temperature sensor able to measure a wide range of surface temperatures without making physical contact to the object of interest.
- 88° field of view (50% of max sensitivity)
- 7mV voltage sensitivity, <gt/>5.5µm filter bandpass
- 100Kohm at 25°C NTC thermistor internal reference temperature sensor
- Measurement range from -40 to 300°C
- High accuracy after compensation and calibration
- Built-in temperature reference
- Hermetic enclosure
- Infrared filter window
- Suitable for use in non-contact measurements, medical thermometry, remote surfaces
- Suitable for use in industrial production lines
Technical Specifications
Product Range
TS Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009