Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-101
Order Code2990329
Product RangeTSD Series
Also Known AsTSD305-1C55
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-101
Order Code2990329
Product RangeTSD Series
Also Known AsTSD305-1C55
Technical Datasheet
Product RangeTSD Series
SVHCTo Be Advised
Alternatives for G-TPMO-101
1 Product Found
Product Overview
TSD305-1C55 Digital Thermopile sensor is a contactless temperature measurement system located in a TO5 package. It includes an infrared sensor (thermopile) and a sensor signal conditioner. This can be interfaced to any microcontroller by an I2C interface. The microcontroller has to calculate the temperature results based on the ADC values and the calibration parameters.
- Measurement range from 0°C to +100°C
- Up to ±1°C accuracy
- Low current consumption
- Operating temperature range from -10°C to 85°C
Technical Specifications
Product Range
TSD Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability