Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-104
Order Code3929824
Product RangeTS Series
Also Known As10213286-00
Technical Datasheet
705 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč742.870 |
5+ | Kč667.128 |
10+ | Kč639.791 |
50+ | Kč559.535 |
100+ | Kč537.715 |
250+ | Kč520.661 |
Price for:Each
Minimum: 1
Multiple: 1
Kč742.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoG-TPMO-104
Order Code3929824
Product RangeTS Series
Also Known As10213286-00
Technical Datasheet
Product RangeTS Series
SVHCTo Be Advised
Alternatives for G-TPMO-104
1 Product Found
Product Overview
MEAS TSD series digital thermopile sensor it include an infrared sensor (thermopile) and a sensor signal conditioner. TSD sensors can be interfaced to any microcontroller by an I2C interface. This microcontroller has to calculate the temperature results based on the ADC values and the calibration parameters. It is suitable for contactless temperature measurement, climate control, industrial process control, household applications.
- 0°C to +300°C measurement ranges
- Small size
- Up to ±1°C accuracy
- I2C Interface
- Low current consumption
- Operating temperature range from -10°C to +85°C
Technical Specifications
Product Range
TS Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002149