Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoGDH02S04
Order Code1123952
Product RangeGDH
Also Known As1571983-1
14,292 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč53.420 |
10+ | Kč45.144 |
25+ | Kč38.122 |
50+ | Kč36.617 |
100+ | Kč34.861 |
Price for:Each
Minimum: 1
Multiple: 1
Kč53.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoGDH02S04
Order Code1123952
Product RangeGDH
Also Known As1571983-1
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeGDH
Switch TypeDIP Sealed
SVHCNo SVHC (23-Jan-2024)
Product Overview
The GDH02S04 is a single-pole single-throw DIP Switch with recessed rocker actuator style, gold contact mating area plating, copper alloy contact base and gold-plated over nickel solder tail contact. Surface mounting and black polyphenylene sulphide (PPS) housing.
- 100mΩ at 2VDC/10mA Maximum initial contact resistance
- 100MΩ at 100VDC Insulation resistance
- 300VAC (1 minute) Dielectric strength
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
GDH
SVHC
No SVHC (23-Jan-2024)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Alternatives for GDH02S04
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023