Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHTU31V
Order Code3676983
Also Known As10142048-30, 10142048-31, 10142048-32
Technical Datasheet
293 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč82.764 |
10+ | Kč78.751 |
25+ | Kč74.738 |
50+ | Kč70.976 |
100+ | Kč66.964 |
250+ | Kč62.951 |
500+ | Kč58.938 |
Price for:Each
Minimum: 1
Multiple: 1
Kč82.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHTU31V
Order Code3676983
Also Known As10142048-30, 10142048-31, 10142048-32
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.2°C
RH Response Time5s
Temperature Response Time10s
Sensor Interface Type-
Sensor Output TypeAnalogue
Sensor Case StyleDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.2°C
Temperature Response Time
10s
Sensor Output Type
Analogue
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
SVHC
No SVHC (21-Jan-2025)
Humidity Accuracy
± 2% RH
RH Response Time
5s
Sensor Interface Type
-
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
3V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability