Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part No7-1618387-1
Order Code2708419
Product RangeLEV200
Also Known AsLEV200A5ANA
Technical Datasheet
50 In Stock
183 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,978.752 |
10+ | Kč2,858.618 |
30+ | Kč2,712.904 |
100+ | Kč2,459.846 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,978.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part No7-1618387-1
Order Code2708419
Product RangeLEV200
Also Known AsLEV200A5ANA
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage900VDC
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1500A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeLEV200
SVHCLead (16-Jan-2020)
Product Overview
KILOVAC LEV200 Series high voltage contactor with 1 Form X contact designed to be the lowest cost sealed contactor in the industry with its current rating (500+A carry, 2000A interrupt at 320VDC). Typical applications include battery switching and backup, DC voltage power control, circuit protection and safety.
- Optional auxiliary contact for easy monitoring of power contact position
- Hermetically sealed
- Versatile coil/power connection
- Designed and built in accordance to AIAG QS900 standards
- Bottom mount and male 10mm x M8 threaded terminal
- 15.3inch coil wire length
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
500A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
LEV200
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead (16-Jan-2020)
Technical Docs (3)
Alternatives for 7-1618387-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67
Product traceability