Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.330 |
50+ | Kč5.317 |
250+ | Kč3.988 |
500+ | Kč3.336 |
1000+ | Kč2.959 |
2000+ | Kč2.709 |
Product Information
Product Overview
RLP73K3AR62JTE is a type RL73 series SMD low ohmic current sense resistor. It offers this thick film chip resistor for current sensing positions. It has a special metal glaze resistive element, noble metal terminals and a nickel barrier layer beneath the matte Sn finish to prolong terminal life. Following the developments by semiconductor manufacturers in the production of a range of IC's for battery charge management and low voltage power supplies, it satisfies the demand for a low ohmic shunt resistor to act as a current sensor. Application includes communications, audio, automotive, low voltage power supplies and power management applications.
- Ideal for current detection, noble metal terminations
- Terminal finish electroplated 100% matte Sn
- 2512 size, ±200 TCR (PPM/°C), 2W power rating
- R10 to R91 resistance range
- 14.1A maximum operating current
- 2000 TG packaging
- Maximum operating temperature range from -55°C to +155°C
- Dimension (L x W x T) is 6.35±0.20mm x 3.15±0.15mm x 0.74±0.10mm
Technical Specifications
0.62ohm
2512 [6432 Metric]
± 5%
± 200ppm/°C
3.15mm
-55°C
-
RLP73 Series
2W
Thick Film
6.35mm
0.74mm
155°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate