Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRMW-10/3-1200/ADH-0
Order Code2360318
Product RangeRMW Series
Technical Datasheet
267 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč148.724 |
10+ | Kč114.365 |
100+ | Kč94.301 |
250+ | Kč94.050 |
500+ | Kč93.799 |
1000+ | Kč93.548 |
Price for:Each
Minimum: 1
Multiple: 1
Kč148.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRMW-10/3-1200/ADH-0
Order Code2360318
Product RangeRMW Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.394"
I.D. Supplied - Metric10mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.118"
I.D. Recovered Max - Metric3mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRMW Series
Product Overview
The RMW-10/3-1200/ADH-0 is a black semi-rigid flexible Heat-shrink Tubing made of adhesive-lined cross-linked polyolefin (PO). This rugged medium wall (RMW) tubing is tough and flexible, making it particularly suited for the insulation and protection of cable joints in low voltage electrical systems as well as for cable repair. Uncoated RMW provides insulation and strain relief. Adhesive-lined version provides a complete moisture-proof seal preventing corrosion of underlying components.
- Withstands mechanical abuse for increased product reliability
- Resistant to impact and abrasion
- Resistant to chemicals and moisture
- Fast easy installation with a torch or heat gun
- High-shrink ratio to cover uneven substrates
- Medium wall provides reliable electrical insulation
- Provides strain relief when installed on splices and joints
- Particularly suited for cable jacket repair
- Medium wall withstands mechanical abuse
- UV-resistant
- Moisture/spray, splash protection fluid resistance
- Non-flame-retardant
- -40 to 110°C Operating temperature range
Applications
Power Management, Automotive, Safety, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
10mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.118"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (17-Jan-2023)
I.D. Supplied - Imperial
0.394"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
3mm
Product Range
RMW Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030239