Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSE1DGPC04
Order Code1123958
Product RangeSE
Technical Datasheet
11 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč206.158 |
5+ | Kč193.367 |
10+ | Kč180.576 |
20+ | Kč177.065 |
50+ | Kč173.554 |
Price for:Each
Minimum: 1
Multiple: 1
Kč206.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoSE1DGPC04
Order Code1123958
Product RangeSE
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeSE
Contact Current Max50mA
Contact Voltage AC Max48V
Contact Voltage DC Max48V
OrientationVertical
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Max
48V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-None-On
Product Range
SE
Contact Voltage AC Max
48V
Orientation
Vertical
Technical Docs (2)
Alternatives for SE1DGPC04
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001099