Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FMC2-DM-100
Order Code4378426
Also Known As2447916-1
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,903.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,903.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FMC2-DM-100
Order Code4378426
Also Known As2447916-1
Technical Datasheet
Accessory TypeFloor Support Column with Deflecting Mirror
For Use WithTE Connectivity SLC Series Safety Light Curtains
SVHCNo SVHC (27-Jun-2024)
Product Overview
SLC-FMC2-DM-100 is a support column with deflecting mirror designed to provide more secure fastening to the floor, fast installation, and a simple and precise adjustment of the optical alignment of the system.
- Single mirror for 2 beams, controlled height up to 700mm light curtains
- Pre-assembled deflecting mirrors, allow perimeter protections of up to 4 sides
- Optical power reduction factor: 15% for each mirror
- 1055mm overall height with SLCFMC base, 1037mm overall height with SLC-FMCCG11 base
Technical Specifications
Accessory Type
Floor Support Column with Deflecting Mirror
SVHC
No SVHC (27-Jun-2024)
For Use With
TE Connectivity SLC Series Safety Light Curtains
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.048
Product traceability