Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC2-H30-151
Order Code4378403
Product RangeSLC2 Series
Also Known As1-2447907-5
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34,485.000 |
5+ | Kč33,958.320 |
10+ | Kč33,431.640 |
25+ | Kč32,453.520 |
50+ | Kč31,977.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34,485.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC2-H30-151
Order Code4378403
Product RangeSLC2 Series
Also Known As1-2447907-5
Technical Datasheet
Performance LevelPL c
Safety Curtain CategoryLevel 2
Safety Integrity LevelSIL1, SIL CL1
No. of Beams76
Protection Height1.51m
Sensing Range Max12m
IP RatingIP65, IP67
Approvals / StandardsCE, UKCA, cULus, TUV
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max24VDC
Product RangeSLC2 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SLC2-H30-151 is a SLC2 range safety light curtains with built-in control functions. It is a compact light curtains with electrical connections and setting adjustments through M12 5-pole connector for emitter, M12 8-pole connector for receiver and unshielded cables up to 100 meters long can be used to connect the light curtains.
- 76 beams
- 1510mm protected height, 1563mm overall height
- 30mm hand resolution
- Response time: 2.5 to 18.5ms
- Safety outputs: 2 PNP - 400mA at 24VDC with short-circuit, overload, polarity reversal protection
- Status display: LEDs for light curtain’s status and diagnostic
- Power supply (VDC) of 24VDC ±20%, IP65 and IP67 rated, powder coated aluminium casing
- Fastening via back slot with provided std brackets or top & lower end with optional rotating bracket
- Selectable manual/automatic start/restart
- Integrated feedback input for external device monitoring (EDM)
Contents
1 piece per box (1 emitter and 1 receiver).
Technical Specifications
Performance Level
PL c
Safety Integrity Level
SIL1, SIL CL1
Protection Height
1.51m
IP Rating
IP65, IP67
Beam Spacing
-
Supply Voltage Max
24VDC
SVHC
No SVHC (27-Jun-2024)
Safety Curtain Category
Level 2
No. of Beams
76
Sensing Range Max
12m
Approvals / Standards
CE, UKCA, cULus, TUV
Control Output Type
2PNP
Product Range
SLC2 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.069