Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1920240132-009
Order Code3787901
Product RangeHBPR
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč745.378 |
5+ | Kč730.580 |
10+ | Kč715.532 |
Price for:Each
Minimum: 1
Multiple: 1
Kč745.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1920240132-009
Order Code3787901
Product RangeHBPR
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Alloy Body
Locking TypeScrew
Rectangular Shell SizeH24B
For Use WithAMP HBPR Series Heavy Duty Connectors
Product RangeHBPR
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Screw
For Use With
AMP HBPR Series Heavy Duty Connectors
SVHC
Triphenyl Phosphate (21-Jan-2025)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
H24B
Product Range
HBPR
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.623235
Product traceability