Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111013101-007
Order Code2919011
Product RangeHMN
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč173.052 |
10+ | Kč169.541 |
Price for:Each
Minimum: 1
Multiple: 1
Kč173.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111013101-007
Order Code2919011
Product RangeHMN
Technical Datasheet
Product RangeHMN
No. of Contacts1Contacts
Heavy Duty Connector TypeInsert
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating200A
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMN series modular insert provide customers with a high level of flexibility when configuring railway connector systems. This heavy duty connector inserts comply with the EN45545 European standard on flame retardancy for materials and products in railway rolling stock. it meets R22 and R23 requirement set on level HL3.
- Compliance with safety regulations
- Reliable electrical connection
- High flexibility and possibility of creating a customized interface
- Time-saving with easy assembly of the modular inserts
- Decrease installation cost with system modularity design
- Operating temperature range from -40°C to 125°C
Notes
Crimp contacts sold separately.
Technical Specifications
Product Range
HMN
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
1Contacts
No. of Contacts
1 Contact
Gender
Plug
Current Rating
200A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02264