Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč384.226 |
10+ | Kč376.451 |
25+ | Kč368.927 |
Price for:Each
Minimum: 1
Multiple: 1
Kč384.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAB62646501-002
Order Code3358536
Technical Datasheet
Connector to ConnectorM12 Straight Plug to 90° M12 Receptacle
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions2 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Connector to Connector
M12 Straight Plug to 90° M12 Receptacle
Connector Type B
90° M12 Receptacle
Cable Length - Metric
1m
Product Range
-
Connector Type A
M12 Plug
No. of Positions
2 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.03