Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTSS11DGRA04
Order Code1123977
Product RangeTSS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTSS11DGRA04
Order Code1123977
Product RangeTSS
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeTSS
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationHorizontal
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TSS11DGRA04 is an on-none-on through-hole mount Slide Switch with SPDT contact configuration.
- Break before make contact timing
- Right angle mounting
- 10000 Operations electrical endurance
- -20 to +80°C Operating temperature
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
No SVHC (17-Dec-2014)
Switch Operation
On-None-On
Product Range
TSS
Contact Voltage AC Max
20V
Orientation
Horizontal
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002341