Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23136J1004X050-EV-CBOX.
Order Code2783748
Product RangeF7 A Series
Also Known As1-1414122-0
Technical Datasheet
425 In Stock
216 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč178.319 |
10+ | Kč167.033 |
25+ | Kč148.474 |
108+ | Kč146.216 |
324+ | Kč143.207 |
Price for:Each
Minimum: 1
Multiple: 1
Kč178.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23136J1004X050-EV-CBOX.
Order Code2783748
Product RangeF7 A Series
Also Known As1-1414122-0
Technical Datasheet
Coil Voltage12VDC
Contact Current70A
Contact ConfigurationSPST-NO
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangeF7 A Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Product Overview
V23136J1004X050-EV-CBOX is a F7A series automotive power relay.
- 1 Form A (NO) contact arrangement
- 12VDC coil voltage, silver based /plug-in, QC contact material terminals
- 560 ohm coil resistor, 1600mW coil power rating DC
- 1000mA at 5VDC min contact switching load, 30A contact limiting breaking current
- 90 ohm coil resistance, 70A current rating (85°C)
- Silver alloy contact material, plug-in relay connection type
- 1500mW coil power rating class
- 54.2mm height, 32.41mm length, 35.2mm width
- Environmental ambient temperature class range from 105 to 125°C
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
70A
Relay Mounting
Socket
Product Range
F7 A Series
Coil Resistance
90ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05919
Product traceability