Print Page
THB.400.D1H
Cable Joint, 13.5 mm, Black, 4 mm², THB 400 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHNO
Manufacturer Part NoTHB.400.D1H
Order Code4138586
Product RangeTHB 400 Series
Technical Datasheet
312 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč514.892 |
10+ | Kč359.396 |
25+ | Kč328.799 |
100+ | Kč263.340 |
250+ | Kč258.073 |
Price for:Each
Minimum: 1
Multiple: 1
Kč514.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHNO
Manufacturer Part NoTHB.400.D1H
Order Code4138586
Product RangeTHB 400 Series
Technical Datasheet
Cable Diameter13.5mm
ColourBlack
Conductor Area CSA4mm²
Product RangeTHB 400 Series
SVHCTo Be Advised
Technical Specifications
Cable Diameter
13.5mm
Conductor Area CSA
4mm²
SVHC
To Be Advised
Colour
Black
Product Range
THB 400 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079