Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
70 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,033.296 |
10+ | Kč1,012.730 |
25+ | Kč991.914 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Kč1,033.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2301-1000
Order Code2527054
Technical Datasheet
Tip MaterialCotton
Swab Tip Size12.7mm x 4.76mm
Handle Length136.53mm
Handle MaterialWood
Product Range-
Product Overview
Tightly wrapped, pre cleaned cotton ensures the least amount of extractable contaminants
- Tightly wrapped cotton
- Low extractable
- Solvent resistant
Applications
Maintenance & Repair, Consumer Electronics, Industrial
Technical Specifications
Tip Material
Cotton
Handle Length
136.53mm
Product Range
-
Swab Tip Size
12.7mm x 4.76mm
Handle Material
Wood
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.607813