Print Page
Image is for illustrative purposes only. Please refer to product description.
900 In Stock
504 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč189.103 |
24+ | Kč185.341 |
48+ | Kč181.579 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
Kč189.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2313-30
Order Code2527055
Technical Datasheet
Tip MaterialCotton
Swab Tip Size12.7mm x 4.76mm
Handle Length53.97mm
Handle MaterialPlastic
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Tightly wrapped, pre cleaned cotton ensures the least amount of extractable contaminants. The pointed tip and rigid head provide precision, but aggressive cleaning
- Tightly wrapped cotton
- Precision pointed tip
- Low extractable
- Solvent resistant
Applications
Maintenance & Repair
Technical Specifications
Tip Material
Cotton
Handle Length
53.97mm
Product Range
-
Swab Tip Size
12.7mm x 4.76mm
Handle Material
Plastic
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268