Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No2350-100
Order Code2527049
Also Known AsGTIN UPC EAN: 0738888235008
Technical Datasheet
70 In Stock
84 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč757.416 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč757.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2350-100
Order Code2527049
Also Known AsGTIN UPC EAN: 0738888235008
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width203mm
Wipe Length254mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Hydroentangled cellulose/polyester wipe with high abosrbency and extra low particle count and no chemical extractables.
- Class 100 cleanroom qualified
- High absorbency
- Very low particulate count
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
254mm
SVHC
No SVHC (10-Jun-2022)
Wipe Width
203mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3