Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč244,530.000 |
Product Information
Product Overview
TPR4000 is an active power rail probe that provides a low-noise, large offset range solution for measurement of ripple on DC power rails ranging from -60 to +60V DC. It is suitable for probing chipsets for power rail voltage supply and control in automotive, industrial and consumer markets, probing digital power management, memory and Ethernet connectivity, probing noise sources on high-frequency power rails. It is compatible with the 6 series MSO, 5 series MSO, 4 Series MSO, 3 Series MDO, MDO3000, MDO4000C, MSO/DPO5000B, DPO7000C, and DPO70000C/DX/SX oscilloscopes.
- 4GHz, single-ended TekVPI® power-rail probe
- Linear dynamic range up to 60V DC, 1Vp-p to bandwidth, max AC RMS of 2.5V
- 1.25x attenuation, frequency response optimized for <1 Ω source impedance
- DC linearity is less than 0.1%
- <165μVp-p noise on 6 Series MSO (20MHz BW limit), <1mVp-p noise on 6 Series MSO (full BW)
- Offset setting error: ±(2% of setting + 2.5mV) max, ±(0.1 % + 2.5mV) typical
Contents
TPR4000 probe, TPR4KIT accessory kit.
Technical Specifications
Active
60V
Tektronix MSO6/MSO5/MSO4/MDO3 Series, MDO3000/MDO4000C, MSO/DPO5000B, DPO7000C & DPO70000C/DX/SX OSC
To Be Advised
4GHz
1.25:1
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate