POWERTXTUK
Socket Outlet, GSM Power Socket, Powertxt, UK
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,334.888 |
10+ | Kč3,175.880 |
40+ | Kč2,948.405 |
Product Information
Product Overview
Powertxt is a simple SMS remote power control switch that is fully operated and controlled by SMS (text message) commands allowing effortless remote switching and control of mains power. Powertxt has no Network/3G/Data/WiFi capabilities it is purely SMS only making it the perfect secure solution for out of band remote power control/remote switching. Powertxt effectively performs a ‘hard reboot’ by turning the mains power to your equipment off and then on again (“rebooting it”). Powertxt gives you the ability to “power cycle/reboot” your business critical hardware from anywhere at any time, 24/7/365, saving both time & money. Ideal for boat owners to tell them shore power is lost in marinas and homeowners in UK/EU to inform them the power has tripped or to turn on heating
- SMS controlled remote power control switch
- Allows power on and off by text to cycle/ reboot devices
- Instant SMS alerts of device status
- Non IP based so reduces threat of cyber attacks
- Low running costs due to simple SMS operation
- Supplied with plug-in temperature sensor, allowing
- Allows you to preset time/ day, delays and temperature thresholds, with instant temperature text alerts
- Supports one master and four additional users
- Password protected for extra security
- Simple set-up in under 5 minutes
- Standard SIM card required (not included)
- No internet needed so use anywhere using just 2G TEXT only
Technical Specifications
-
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate