Product Information
Product Overview
FM-RRFQ1-868 is an SIL 868.35 MHz FM receiver module. These miniature RF modules provide a cost effective high performance FM radio data link at 433.92MHz or 868.35MHz. It is manufactured using laser trimmed thick film ceramic hybrid. Receiver module operates with sleep / Power down mode . These modules exhibit extremely stable electronic characteristics over an industrial temperature range and manufactured on a ceramic substrate provides a very reliable operation over a wide temperature range. This transmitter and receiver pair enables the simple implementation of a data link at up to 4.8Kbit/s at distances up to 75m indoors and 250m in open ground. Due to their small size and low power requirements, both modules are ideal for use in portable, battery-powered applications, such as hand-held terminals.
- PLL XTAL design
- CMOS/TTL output
- RSSI output
- Standby mode (max 100nA)
- Supply Voltage of 5V
- No adjustable components
- Very stable operating frequency
Applications
Wireless, Automotive, Security, Building Automation, Industrial
Technical Specifications
868.35MHz
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate