Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFLIR
Manufacturer Part NoDM285-FLEX-KIT
Order Code2945222
Technical Datasheet
IR Resolution160 x 120
Field of View (H x V)50° x 38°
Current Measure AC / DC Max10A
Current Measure AC / DC Min4mA
Voltage Measure AC / DC Max1kV
Voltage Measure AC / DC Min600mV
Resistance Measure Max50Mohm
Capacitance Measure Max10000µF
Temperature Min-10°C
Temperature Max150°C
Manufacturer Warranty10 Years
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for DM285-FLEX-KIT
1 Product Found
Product Overview
The FLIR DM285-FLEX-KIT makes finding, measuring, and sharing problem hot spots easier and more efficient than ever. Use the unique features of the DM285 to quickly pinpoint problems, wirelessly transfer data, and streamline inspections with the new FLIR InSite™ workflow management tool. This kit also includes a TA74 flex current probe for taking measurements in tight spaces, a carrying case, and a rechargeable battery.
- Thermal imaging allows you to quickly scan for overheating system components, then use the DMM test functions to troubleshoot and diagnose the fault
- Wirelessly connect to the FLIR InSite professional workflow management tool to streamline inspections and simplify data collection, sharing, and reporting
- Onboard data storage for both electrical parameter data and thermal images
- 18‐function DMM including VFD mode, true RMS, LoZ, NCV, a built‐in work light, and a laser pointer
- Measures voltage, current, frequency, resistance, continuity, diode, capacitance, and temperature
Applications
Test & Measurement
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
IR Resolution
160 x 120
Current Measure AC / DC Max
10A
Voltage Measure AC / DC Max
1kV
Resistance Measure Max
50Mohm
Temperature Min
-10°C
Manufacturer Warranty
10 Years
SVHC
No SVHC (17-Dec-2015)
Field of View (H x V)
50° x 38°
Current Measure AC / DC Min
4mA
Voltage Measure AC / DC Min
600mV
Capacitance Measure Max
10000µF
Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27
UN Hazard Code:3481