MS-500-36
MSO / MDO Oscilloscope, MS Series, 36 Channel, 250 MHz, 1 GSPS, 25 Mpts
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč334,441.800 |
Product Information
Product Overview
MS-500-36 is a mixed signal oscilloscope option designed for embedded systems, providing simultaneous viewing of analogue, digital, and serial data signals. Embedded system designers need to view signals into and out of devices such as microcontrollers, DSPs, FPGAs, ADCs, DACs, and transducers while ensuring proper timing and bus traffic.
- 500MHz max i/p frequency, 50Mpts/ch memory, 2GS/s sampling rate, 36 channels interleaved
- For use with the LeCroy WaveSurfer MXs and WaveRunner MXi
- Edge, width, pattern, glitch, interval, dropout triggers
- I2C, SPI, UART, RS-232, LIN- interface
- Dimension is (W x L x D) 4.25" x 8.375" x 1.5" (10.8 x 21.3 x 3.8 cm)
- 16" (40.65cm) lead set length
Contents
Mixed signal oscilloscope module, 18 channel digital lead set, LeCroy bus and USB2.0 cables (1.3m), Ground extenders, Flexible ground leads, Carrying case, Operator’s manual (English), Quick reference guide (English), CE conformance certificate contained in manual.
Technical Specifications
MS Series
250MHz
25 Mpts
Touch Screen LCD Colour
3 Years
No SVHC (21-Jan-2025)
36 Channel
1GSPS
-
MSO, 18 Channel Digital Lead Set, Ground Extenders, Flexible Ground Leads, Carrying Case, Manual, CE
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate