T3DSO31004 PROMO1
Digital Oscilloscope, T3DSO3000 Series, 4 Analogue, 1 GHz, 5 GSPS, 250 Mpts, 400 ps
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč254,185.800 |
Product Information
Product Overview
T3DSO31004 PROMO1 is a T3DSO3000 series mixed signal oscilloscope with fully loaded promotion package. The T3DSO3000 series employs a new generation of high speed display technology that provides excellent Signal clarity, fidelity and performance. It comes with a minimum vertical input range of 500µV/div, an innovative digital trigger system with high sensitivity, low jitter, and a waveform capture rate of 500,000waveforms/sec (sequence mode). The T3DSO3000 also employs a 256-level intensity grading display function and a colour temperature display mode which complement the high speed update rate. Teledyne Test Tools latest oscilloscope offers support multiple powerful triggering modes including serial bus triggering of I2C, SPI, UART, CAN, LIN, CAN FD, I2S, FlexRay, MIL-STD-1553B and SENT. Manchester protocol is supported as decode only and uses standard edge triggering. Serial bus support is included as standard in all the T3DSO3000 models.
- 1GHz bandwidth, 4 analogue channel, 16 digital channel, 5GSa/s (maximum) sampling rate
- 125Mpts/Ch, 250Mpts interleaved memory depth
- Trigger type: edge, slope, pulse width, window, runt, interval, dropout, pattern, video, serial
- Large 10.1" bright TFT LCD (1024 x 600) display
- 9 basic math functions plus FFT, and 50+ automatic measurement parameters
- USB for mass storage, printing and PC control, plus LAN for fast data transfer
- Waveform sequence recorder – record and play back-up to 100,000 waveforms
- Includes bode plot and power analysis applications as standard
- Built in web server supporting remote control over LAN via a web browser, supports SCPI
- Dimension is 369.82mm x 143.76mm x 230.88mm (L x W x H)
Contents
Oscilloscope, T3DSO2000-LS logic probe, Passive probe x4, USB cable, Power cord, Quick start guide, Certificate of calibration.
Technical Specifications
T3DSO3000 Series
1GHz
250 Mpts
TFT LCD Capacitive Touch Screen
3 Years
No SVHC (21-Jan-2025)
4 Analogue
5GSPS
400ps
DSO, 1 GHz, 4x Passive Probes, USB Cable, Power Cord, Quick Start Guide, Certificate of Calibration
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate