Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA020A2S12.
Order Code2455523
Product RangeXMLA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,816.614 |
5+ | Kč4,653.343 |
10+ | Kč4,500.606 |
25+ | Kč4,410.569 |
50+ | Kč4,320.532 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,816.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA020A2S12.
Order Code2455523
Product RangeXMLA Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeG 1/4" BSP
Pressure Fitting StyleG 1/4" BSP
Operating Pressure Min1bar
Operating Pressure Max20bar
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Electrical ConnectionScrew Clamp Terminals
Switching Voltage Max120VAC
Switching Voltage DC Resistive250V
Switching Current Max100mA
Pressure Port SizeG1/4
Switching Current DC Resistive100mA
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeXMLA Series
Product Overview
The XMLA series Pressure and Vacuum Switch has a fixed differential and is for detection of a single threshold. It incorporates a 1-change over single-pole contact. The pressure and vacuum switch is for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids or viscous products, up to 7250psi.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Max
20bar
Sensor Mounting
Panel / Chassis
Switching Voltage Max
120VAC
Switching Current Max
100mA
Switching Current DC Resistive
100mA
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
XMLA Series
Pressure Port Type
G 1/4" BSP
Operating Pressure Min
1bar
Contact Configuration
SPDT
Electrical Connection
Screw Clamp Terminals
Switching Voltage DC Resistive
250V
Pressure Port Size
G1/4
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.696