Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA160D2S12
Order Code2455524
Product RangeXMLA Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,427.874 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,427.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA160D2S12
Order Code2455524
Product RangeXMLA Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeG 1/4" BSP
Pressure Fitting StyleG 1/4" BSP
Operating Pressure Min10bar
Operating Pressure Max160bar
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Electrical ConnectionScrew Clamp Terminals
Switching Voltage Max120VAC
Switching Current Max100mA
Switching Current DC Resistive100mA
Pressure Port SizeG1/4
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeXMLA Series
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Max
160bar
Sensor Mounting
Panel / Chassis
Switching Voltage Max
120VAC
Switching Current DC Resistive
100mA
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Pressure Port Type
G 1/4" BSP
Operating Pressure Min
10bar
Contact Configuration
SPDT
Electrical Connection
Screw Clamp Terminals
Switching Current Max
100mA
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
XMLA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.745