Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS512BLPAL2
Order Code2847742
Product RangeXS Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,466.678 |
5+ | Kč1,437.335 |
10+ | Kč1,407.991 |
25+ | Kč1,378.648 |
50+ | Kč1,349.304 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,466.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS512BLPAL2
Order Code2847742
Product RangeXS Series
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM12 x 1
Sensing Distance Max-
Sensor Output TypePNP-NO
Supply Voltage DC Min12V
Sensing Distance Nom2mm
Supply Voltage DC Max48V
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
2mm
Operating Temperature Max
70°C
Thread Size - Metric
M12 x 1
Sensor Output Type
PNP-NO
Sensing Distance Nom
2mm
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Product Range
XS Series
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage DC Max
48V
Supply Voltage Max
48VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098