Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS612B1PAM12
Order Code4254727
Product RangeXS Series
Technical Datasheet
24 In Stock
9 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,412.004 |
5+ | Kč1,383.664 |
10+ | Kč1,355.574 |
25+ | Kč1,327.234 |
50+ | Kč1,299.144 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,412.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS612B1PAM12
Order Code4254727
Product RangeXS Series
Technical Datasheet
Sensing Range Max4mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM12
Sensor Output TypePNP
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage DC Min12V
Supply Voltage Min12VDC
Supply Voltage DC Max48V
Supply Voltage Max48VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
Product Overview
The XS612B1PAM12 from Schneider is an OsiSense XS inductive proximity sensor for general purpose applications. It is a cylindrical, flush mountable, 3wire DC solid state output inductive proximity sensor for non contact sensing of metal objects of 4mm sensing distance.
- Standard cylindrical M12 long case model
- Discrete output function is 1NO
- Discrete output type is PNP
- Male connector M12 with 4 pins
- Rated supply voltage range from 12VDC to 48VDC with reverse polarity protection
- Switching capacity is 200mA DC with overload and short circuit protection
- IP degree of protection of IP69 K conforming to DIN 40050 and IP67 conforming to IEC 60529
- Compliant to UL, CSA standard
- 63mm size
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Robotics
Technical Specifications
Sensing Range Max
4mm
Operating Temperature Max
70°C
Thread Size - Metric
M12
Sensing Distance Max
-
Supply Voltage DC Min
12V
Supply Voltage DC Max
48V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67, IP69K
Product Range
XS Series
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
PNP
Sensing Distance Nom
4mm
Supply Voltage Min
12VDC
Supply Voltage Max
48VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091