Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1MBL2.
Order Code2455552
Product RangeXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,412.696 |
5+ | Kč2,364.542 |
10+ | Kč2,316.138 |
25+ | Kč2,267.984 |
50+ | Kč2,219.580 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,412.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS618B1MBL2.
Order Code2455552
Product RangeXS Series
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM18
Sensor Output TypeSPST-NC
Supply Voltage DC Min24V
Supply Voltage DC Max240V
Product RangeXS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
OsiSense XS cylindrical (M18 thread) inductive proximity sensor has a PPS sensing face and a nickel plated brass case. This general purpose threaded cylindrical inductive proximity sensor is flush mountable and has an increased sensing range.
- Mountable directly on a surface or bracket
- CSA, UL certified
- 8mm sensing distance, NC function and is pre-cabled (2m cable)
- Annular LED for easy sensor status viewing, setup and troubleshooting
- IP65 and IP68 protection makes the product ideal for harsh environment
- Can operate in very cold (-25°C) and hot environments (+70°C)
- Double insulation for better people and system protection from electrical shocks
- Supply voltage of 24 to 240VAC/DC
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
SPST-NC
Supply Voltage DC Max
240V
SVHC
No SVHC (15-Jan-2018)
Thread Size - Metric
M18
Supply Voltage DC Min
24V
Product Range
XS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12