Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13,789.987 |
Product Information
Product Overview
The XY2CE1A150H7 is a single-pole double-throw (SPDT) 1NO-NC cable pull Limit Switch with pushbutton operator. The cable traction force can be achieved by adjust either directly when mounting the cable or using a turnbuckle positioned near the switch but after the first cable support. For standard adjustment the tension indicator should be in the middle of the range. For Preventa™ XY2CE emergency stop cable pull switch the adjustment values depend on the positions of the cam located inside the switch. Adjustment is made by rotating the cam after the switch has been installed. Each notched position of the cam is referenced by the letters A to F and the selected letter is visible through a viewing port.
- 70m Cable length
Applications
Industrial
Technical Specifications
70m
240V
250V
Preventa XY2
SPST-NO, SPST-NC
3A
270mA
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate