Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZB4BVM6
Order Code3054860
Technical Datasheet
LED ColourBlue
Operating Voltage230VAC
Mounting Hole Dia22.5mm
Forward Current If14mA
Luminous Intensity-
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
-
Operating Voltage
230VAC
Forward Current If
14mA
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06