Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part NoAGC350
Order Code4170627
Product RangeAirScout Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35,563.440 |
Price for:Each
Minimum: 1
Multiple: 1
Kč35,563.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoAGC350
Order Code4170627
Product RangeAirScout Series
Technical Datasheet
Meter Display Type-
Network Speeds1Gbps
Network FunctionalityEthernet, Heatmap, Wi-Fi
Product RangeAirScout Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
AGC350 is an AirScout GigaCheck tester. The GigaCheck® is portable, low-cost test device that can validate wired internet speeds of up to 1Gigabit. With an on-board 3x3 802.11ac radio, the GigaCheck® can test Wi-Fi® throughput throughout the home at speeds on par with top-of-the-line consumer devices. The intuitive user interface of the mobile app and cloud based reporting tool makes it easy to generate, view, and send reports – giving you and your customers and access to the most up to date information.
- Headless unit is fully integrated with smartphone app (Android)
- Report generation and cloud access
- Easy to read pass/fail indicators
- Powered by Industry Standard Speedtest® by Ookla®
- Rechargeable Li-Ion battery
Contents
1 x AirScout GigaCheck tester, 1 x AC/DC universal power supply, 1 x carrying case.
Technical Specifications
Meter Display Type
-
Network Functionality
Ethernet, Heatmap, Wi-Fi
SVHC
No SVHC (21-Jan-2025)
Network Speeds
1Gbps
Product Range
AirScout Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2