Print Page
Image is for illustrative purposes only. Please refer to product description.
105 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,248.924 |
5+ | Kč2,023.956 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,248.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
ESD safe thermo-control anti-static digital soldering station with LCD display.
- High performance dual core ceramic heater
- Temperature read out in °C and °F
- Simulate bar indicating heating up status
- User friendly menu enables system setting easier
- Buttons (1, 2, 3) for pre-setting or switching frequently used temperature
- Heating element malfunction alert
- Range of compatible tips also available
- 12-month limited warranty *view Terms & Conditions for details
Contents
Power unit, Soldering iron, Conical tip, Iron holder, Sponge, Power cord, Manual.
Technical Specifications
Supply Voltage VAC
220V
Output Power
60W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
450°C
Kit Contents
Digital Soldering Station, Soldering Iron, Conical tip, Iron Holder, Sponge
Plug Type
UK Type G
Alternatives for 21-10115 UK
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.088